
* Images are for reference only
87232-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 87232-1
- JLCPCB Part #
- C3346307
- Package
- Push-Pull
- Description
- -65℃~+105℃ 1 1P 2.79mm 3.5mm 3A 8.08mm Black Gold Phosphor bronze Pin Header Right Angle 弯插 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8198
200+
$0.3173
500+
$0.3061
1000+
$0.3012
Welcome back, may I help you?