This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

87232-4

Extended
Manufacturer
TE Connectivity
MFR.Part #
87232-4
JLCPCB Part #
C3328381
Package
Push-Pull,P=2.54mm
Description
-65℃~+105℃ 1 2.54mm 2.79mm 3.5mm 3A 4P 8.08mm Black Gold Phosphor bronze Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1454
200+ $0.4437
500+ $0.4291
1000+ $0.4211

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons