
* Images are for reference only
87220-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 87220-2
- JLCPCB Part #
- C3336812
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 1x2P 2.29mm 2.54mm 2P 3.18mm 3A 8.08mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7956
10+
$2.3746
30+
$2.1100
100+
$1.8406
500+
$1.7180
1000+
$1.6664
Related Products
Welcome back, may I help you?