
* Images are for reference only
1-1863005-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1863005-2
- JLCPCB Part #
- C589931
- Package
- P=6.35mm
- Description
- -40℃~+105℃ 6.35mm 6.35mm PA66 UL94V-0 White Without Fins P=6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.9788
10+
$0.9530
30+
$0.9368
100+
$0.9207
Related Products
Welcome back, may I help you?