
* Images are for reference only
86500-000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 86500-000
- JLCPCB Part #
- C6100603
- Package
- -
- Description
- -30℃~+85℃ - Float Level Senors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.1562
200+
$11.2347
500+
$10.8604
1000+
$10.6748
Welcome back, may I help you?