
* Images are for reference only
20017612-31
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 20017612-31
- JLCPCB Part #
- C3662983
- Package
- -
- Description
- -30℃~+105℃ - Float Level Senors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2776
200+
$5.5265
500+
$5.3316
1000+
$5.2349
Welcome back, may I help you?