
* Images are for reference only
836-AG11D
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 836-AG11D
- JLCPCB Part #
- C6474543
- Package
- Plugin
- Description
- -55℃~+105℃ 2.54mm 36P Copper alloy DIP Gold Plugin IC / Transistor Socket
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.2121
195+
$15.6458
494+
$15.1241
1001+
$14.8657
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?