
* Images are for reference only
816-AG11D
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 816-AG11D
- JLCPCB Part #
- C6102553
- Package
- Plugin
- Description
- -55℃~+105℃ 16P 2.54mm Copper alloy DIP Gold Plugin IC / Transistor Socket
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9512
210+
$3.1731
510+
$3.0671
990+
$3.0157
Welcome back, may I help you?