
* Images are for reference only
826658-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 826658-5
- JLCPCB Part #
- C6713362
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 10P 2 2.54mm 2.54mm 5A Brass Green Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8318
200+
$0.3328
400+
$0.3215
800+
$0.3150
Welcome back, may I help you?