
* Images are for reference only
818-AG11D
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 818-AG11D
- JLCPCB Part #
- C6098531
- Package
- Plugin
- Description
- -55℃~+105℃ 18P 2.54mm Copper alloy DIP Gold Plugin IC / Transistor Socket
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 26
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2381
208+
$3.6860
494+
$3.5639
988+
$3.5029
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?