
* Images are for reference only
7-6609089-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-6609089-6
- JLCPCB Part #
- C7191840
- Package
- -
- Description
- 16A 250V Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8320
216+
$2.7264
504+
$2.6361
Welcome back, may I help you?