
* Images are for reference only
7-1734506-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1734506-6
- JLCPCB Part #
- C6700569
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 250V 2mm 2mm 4.5mm 6P Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 35280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9568
200+
$0.3831
500+
$0.3703
1000+
$0.3638
Welcome back, may I help you?