
* Images are for reference only
7-1571986-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1571986-2
- JLCPCB Part #
- C6096152
- Package
- Plugin
- Description
- -30℃~+85℃ 120V 28V Black SPDT Plugin Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1620
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1068
200+
$2.4373
500+
$2.3554
1000+
$2.3152
Welcome back, may I help you?