This website requires JavaScript.
no-image

* Images are for reference only

640388-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
640388-6
JLCPCB Part #
C592937
Package
Plugin
Description
-55℃~+105℃ 1 1x6P 3.96mm 6 600V 6P 7A Copper alloy Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $0.4203
10+ $0.4106
30+ $0.4058
100+ $0.3993

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons