This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7-1415539-8

Extended
Manufacturer
TE Connectivity
MFR.Part #
7-1415539-8
JLCPCB Part #
C6462914
Package
Plugin
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 12V 20ms 400V@AC AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1050

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7587
200+ $1.8993
500+ $1.8351
1050+ $1.8046
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons