This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7-1415537-2

Extended
Manufacturer
TE Connectivity
MFR.Part #
7-1415537-2
JLCPCB Part #
C6462913
Package
Plugin
Description
-25℃~+70℃ 100mΩ 4 Form A + 2 Form B: 4A + 2B (4PST-NO + DPST-NC) 400V@AC 5V 8A 8A@250VAC AgSnO2 + Gold Plated Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $64.4465
250+ $25.7153
500+ $24.8561
1000+ $24.4313
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons