
* Images are for reference only
796692-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 796692-9
- JLCPCB Part #
- C6091569
- Package
- Plugin,P=5.08mm
- Description
- 17.5A 2 300V 5.08mm 9 Green Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5300
225+
$4.9998
525+
$4.8323
975+
$4.7501
Welcome back, may I help you?