
* Images are for reference only
640581-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 640581-1
- JLCPCB Part #
- C498601
- Package
- P=6.35mm
- Description
- -55℃~+105℃ 1 1x6P 6 Locking PA66 UL94V-0 Without Fins P=6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1612
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1612
In-stock Item Pricing
Qty Unit Price
1+
$0.7627
10+
$0.6326
30+
$0.5684
100+
$0.5042
500+
$0.4255
1500+
$0.4062
Related Products
Welcome back, may I help you?