
* Images are for reference only
796634-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 796634-8
- JLCPCB Part #
- C5171462
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 0.05~3 1 12~30 15A 1x8P 300V 5.08mm 8 8P Green Leadless M3 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$10.3619
10+
$10.0296
Related Products
Welcome back, may I help you?