
* Images are for reference only
2204535-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2204535-1
- JLCPCB Part #
- C3653374
- Package
- Plugin,P=5.7mm
- Description
- -40℃~+105℃ 2 35A 400V 6P Silver 插件,P=5.7mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$11.1809
Related Products
Welcome back, may I help you?