
* Images are for reference only
788643-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 788643-1
- JLCPCB Part #
- C17466098
- Package
- -
- Description
- -20℃~+70℃ CompactFlash Card Connector and Ejector - SD Card / Memory Card Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 495
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1802
200+
$2.0666
495+
$1.9990
990+
$1.9635
Welcome back, may I help you?