
* Images are for reference only
2-1546306-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1546306-0
- JLCPCB Part #
- C6985361
- Package
- -
- Description
- -40℃~+120℃ 2 20 20A 300V 8.26mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0778
200+
$6.8145
500+
$6.5880
1000+
$6.4739