
* Images are for reference only
770170-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 770170-2
- JLCPCB Part #
- C17205856
- Package
- Plugin
- Description
- -20℃~+105℃ 1 Brass Through Hole Tin-Lead Plugin Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1316
200+
$1.6494
400+
$1.5931
1000+
$1.5673
Welcome back, may I help you?