
* Images are for reference only
1604037-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1604037-3
- JLCPCB Part #
- C17237032
- Package
- -
- Description
- -20℃~+105℃ 1 19.06mm Red UL94V-0 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3322
200+
$2.5277
500+
$2.4424
1000+
$2.4006