
* Images are for reference only
7226GE
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7226GE
- JLCPCB Part #
- C17354967
- Package
- Plugin-8P,76.2x73mm
- Description
- 1 1 12.4V 5.5A 插件-8P,76.2x73mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.4999
200+
$23.3418
500+
$22.5617
1000+
$22.1773
Welcome back, may I help you?