
* Images are for reference only
770642-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 770642-1
- JLCPCB Part #
- C591018
- Package
- -
- Description
- 0.51~2.08 14~20 2.84mm~3.12mm Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3200
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0259
5000+
$0.0248
Related Products
Welcome back, may I help you?