
* Images are for reference only
7027GE
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7027GE
- JLCPCB Part #
- C20461735
- Package
- Plugin-8P,76.2x73mm
- Description
- 1 1 11A 12.5V Plugin-8P,76.2x73mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.6756
300+
$21.4176
600+
$20.7021
900+
$20.3484
Welcome back, may I help you?