* Images are for reference only
701131
- Manufacturer
- TE Connectivity
- MFR.Part #
- 701131
- JLCPCB Part #
- C17304028
- Package
- -
- Description
- 10kΩ ±0.4% - NTC Thermistors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
701131 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 701131 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
701131 symbol, PCB footprint from the free EasyEDA PCB design tool.
701131 datasheets or manufacturer documentation.
Datasheet: 701131 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing