
* Images are for reference only
6-292207-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-292207-6
- JLCPCB Part #
- C17554991
- Package
- Plugin
- Description
- -30℃~+105℃ 1 Brass Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5161
200+
$0.6058
500+
$0.5850
1000+
$0.5754
Welcome back, may I help you?