
* Images are for reference only
6-2340324-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-2340324-4
- JLCPCB Part #
- C4537828
- Package
- P=0.6mm
- Description
- -40℃~+85℃ 0.6mm 140P Clamping plate Copper alloy Gold P=0.6mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 840
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0577
200+
$3.5062
500+
$3.3822
840+
$3.3226
Welcome back, may I help you?