
* Images are for reference only
6-2340321-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-2340321-2
- JLCPCB Part #
- C4840596
- Package
- P=0.6mm
- Description
- -40℃~+85℃ 0.6mm 168P Copper alloy Gold P=0.6mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1008
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6792
200+
$4.1332
500+
$3.9882
1008+
$3.9157
Related Products
Welcome back, may I help you?