
* Images are for reference only
2-962349-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-962349-1
- JLCPCB Part #
- C5439388
- Package
- -
- Description
- -40℃~+80℃ 2 30A 5mm 6P Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3503
10+
$1.3213
30+
$1.3020
100+
$1.2826
Related Products
Welcome back, may I help you?