
* Images are for reference only
6-1971798-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-1971798-3
- JLCPCB Part #
- C5439397
- Package
- Plugin,P=2.5mm
- Description
- -30℃~+105℃ 1 1x6P 2.5mm 3A 50V 6 6P Copper alloy PA Red Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3786
10+
$0.3705
30+
$0.3657
100+
$0.3592
Related Products
Welcome back, may I help you?