
* Images are for reference only
1586898-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1586898-1
- JLCPCB Part #
- C17338517
- Package
- Push-Pull
- Description
- -40℃~+105℃ 1 Phosphor bronze Right Angle 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3023
140+
$2.5148
560+
$2.4308
980+
$2.3888
Welcome back, may I help you?