
* Images are for reference only
6-1546700-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-1546700-5
- JLCPCB Part #
- C6695856
- Package
- -
- Description
- 1 20A 300V 4 9.53mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 540
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4036
200+
$6.9454
540+
$6.7126
1080+
$6.5986
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?