
* Images are for reference only
6-146276-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-146276-1
- JLCPCB Part #
- C3326907
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 11P 2.29mm 2.54mm 3.18mm 3A 8.08mm Black Copper alloy Pin Header Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6639
200+
$0.6443
500+
$0.6218
1000+
$0.6105
Related Products
Welcome back, may I help you?