
* Images are for reference only
1-1676915-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1676915-1
- JLCPCB Part #
- C3489443
- Package
- Plugin
- Description
- -65℃~+155℃ 250mW 75kΩ Metal Film Resistor ±0.1% ±15ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1577
200+
$0.0610
500+
$0.0589
1000+
$0.0578