
* Images are for reference only
6-1423008-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-1423008-1
- JLCPCB Part #
- C7027462
- Package
- Plugin
- Description
- -55℃~+85℃ 12V 25ms 25ms 40A 600V@AC Silver Two sets normally open: 2A (DPST - normally open) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.9225
240+
$8.7481
480+
$8.4557
960+
$8.3111
Related Products
Welcome back, may I help you?