
* Images are for reference only
6-1337431-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-1337431-1
- JLCPCB Part #
- C5907365
- Package
- -
- Description
- 1 2GHz 75Ω BNC Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6348
200+
$1.8495
500+
$1.7886
1000+
$1.7565
Welcome back, may I help you?