
* Images are for reference only
82CV-300G-R
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 82CV-300G-R
- JLCPCB Part #
- C3250715
- Package
- -
- Description
- -40℃~+125℃ 10V~14V 2.06843Mpa - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.8965
200+
$14.6656
500+
$14.1497
1000+
$13.8958