
* Images are for reference only
6-104071-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-104071-1
- JLCPCB Part #
- C5166428
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+105℃ 1 1.27mm 12 12P 1x12P 3.6A 30V Black Copper alloy Through Hole Tin UL94V-0 Plugin,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.6039
10+
$4.5055
30+
$4.4394
100+
$4.3748
Related Products
Welcome back, may I help you?