
* Images are for reference only
1-1546657-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546657-2
- JLCPCB Part #
- C6355840
- Package
- Plugin
- Description
- -40℃~+105℃ 1 10A 12 300V 9.5mm Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9997
200+
$5.1874
500+
$5.0140
1000+
$4.9289
Welcome back, may I help you?