This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

6-104068-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
6-104068-6
JLCPCB Part #
C17193199
Package
Plugin
Description
-65℃~+105℃ 1.72mm 2 2.54mm 2x40P 30V 40 80P Black LCP Through Hole UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 9

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $28.3909
10+ $27.6005

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons