This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-2307817-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-2307817-0
JLCPCB Part #
C3322555
Package
SMD,P=2mm
Description
-40℃~+125℃ 10P 125V 2 2A 2mm 2mm 4.5mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9910
200+ $0.3835
700+ $0.3707
1400+ $0.3642
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons