
* Images are for reference only
6-103168-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-103168-5
- JLCPCB Part #
- C5164778
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 2 34P 3A Black Gold Phosphor bronze UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4571
10+
$11.0805
Related Products
Welcome back, may I help you?