
* Images are for reference only
6PCV-04-1268
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6PCV-04-1268
- JLCPCB Part #
- C3655987
- Package
- Plugin,P=9.53mm
- Description
- 1 12~22 1x4P 25A 3-Side 300V 4 4P Black 插件,P=9.53mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5752
200+
$0.6104
500+
$0.5895
1000+
$0.5782
Welcome back, may I help you?