
* Images are for reference only
0387206925
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0387206925
- JLCPCB Part #
- C3656108
- Package
- Plugin,P=9.53mm
- Description
- -40℃~+100℃ 1 14~22 15A 1x25P 2-Side 25 25P 300V 9.53mm Black 插件,P=9.53mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6663
200+
$2.9670
500+
$2.8626
1000+
$2.8113
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?