This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLRP3A30DR068FTE

Extended
Manufacturer
TE Connectivity
MFR.Part #
TLRP3A30DR068FTE
JLCPCB Part #
C5960950
Package
2512
Description
-55℃~+170℃ 3W 68mΩ ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 165

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 165

In-stock Item Pricing

Qty Unit Price
1+ $0.3854
10+ $0.3789
30+ $0.3741
100+ $0.3693
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons