
* Images are for reference only
66740-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 66740-2
- JLCPCB Part #
- C306056
- Package
- -
- Description
- 12~16 3.43mm~4.06mm Copper Silver - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$14.7811
10+
$14.3374
Related Products
Welcome back, may I help you?