
* Images are for reference only
66504-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 66504-4
- JLCPCB Part #
- C573778
- Package
- -
- Description
- 0.2~0.6 1.27mm~1.52mm 20~24 Gold Phosphor bronze - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1415
50+
$0.1139
150+
$0.1002
500+
$0.0898
2500+
$0.0814
5000+
$0.0774
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?